- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83306E-WHT-100
Description
+
Single Conductor Cable 20AWG 30.48m 2.51mm Silver Plated Copper White 600VAC 6.5A
Search Keywords: 83306EWHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83306E-WHT-100
-
Alias/AKA:83306E-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$778.67
3
$730.01
5 +
$720.99
Click for Quote
Log in
to unlock special pricing