- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83305E-WHT-100
Description
+
Single Conductor Cable 22AWG 30.48m 2.31mm Silver Plated Copper White 600VAC 5A
Search Keywords: 83305EWHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83305E-WHT-100
-
Alias/AKA:83305E-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:5 A
-
Type:Single Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$704.88
3
$660.82
5 +
$652.66
Click for Quote
Log in
to unlock special pricing