- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83303E-WHT-500
Description
+
Non-Paired 26AWG 152.4m 1.93mm Silver Plated Copper White 600VAC 3A
Search Keywords: 83303EWHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83303E-WHT-500
-
Alias/AKA:83303E-009-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
Supplier Standard Pack:
500 -
Conductor Material:Silver Plated Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:3 A
-
Type:Non-Paired
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
500
$6.47
2,000
$6.07
5,000 +
$5.99
Click for Quote
Log in
to unlock special pricing