- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 83284-WHT-500
Belden
83284-WHT-500
A 50 Ohm, RG-316/U type coaxial cable featuring a 26 AWG stranded conductor, TFE insulation, and an FEP jacket for high-freque ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83284-WHT-500
-
Alias/AKA:83284-009500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Length:152.4 m
-
Family:83284
-
Type:Coaxial Cable