- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 83284-WHT-100
Description
+
Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC White 30.48m
Search Keywords: 83284WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83284-WHT-100
-
Alias/AKA:83284-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Length:30.48 m
-
Family:83284
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$391.83
3
$367.34
5 +
$362.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT