- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 83284-009500
Description
+
Res Thick Film 0603 158 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 83284009500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83284-009500
-
Alias/AKA:, 83284-WHT-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$3.60
2,000
$3.37
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing