- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 83284-009100
Belden
83284-009100
Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 83284009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83284-009100
-
Alias/AKA:, 83284-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83284-009100 RoHS compliant?
Yes, 83284-009100 is RoHS compliant.
What is the lead time for 83284-009100?
The standard lead time for 83284-009100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$484.74
3
$453.06
5 +
$425.38
Click for Quote
Log in
to unlock special pricing