Image is representational - see manufacturer specifications

Belden Authorized Distributor

83269-WHT-1000

Coaxial Cable 26AWG 2.48mm White 304.8m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable 26AWG 2.48mm White 304.8m
Search Keywords: 83269WHT1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83269-WHT-1000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Size: 26 AWG
Type: Coaxial Cable
Operating Temperature: -70 to 200 °C
Jacket Color: White
Cable Length: 304.8 m
Family: 83269
Conductor Material: Silver Coated Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83269-WHT-1000 RoHS compliant?
Yes, 83269-WHT-1000 is RoHS compliant.
What is the lead time for 83269-WHT-1000?
The standard lead time for 83269-WHT-1000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Feet
On Order:
3,000   can ship 12/3/26
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$4.63
2,000
$4.34
5,000 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!