- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83265-WHT-500
Belden
83265-WHT-500
Coaxial RG-178/U Cable - 1 Conductor - 30 AWG - 50 Ohm - 500ft - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Coaxial RG-178/U Cable - 1 Conductor - 30 AWG - 50 Ohm - 500ft - White.
Search Keywords: 83265WHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83265-WHT-500
-
Alias/AKA:83265-009500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 83265-WHT-500 RoHS compliant?
Yes, 83265-WHT-500 is RoHS compliant.
What is the lead time for 83265-WHT-500?
The standard lead time for 83265-WHT-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,006 Feet
Ships today, if you order in
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$2.52
2,000
$2.36
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing