Image is representational - see manufacturer specifications

Belden Authorized Distributor

83265-WHT-1000

Coaxial Cable Braid Tetrafluoroethylene 30AWG 1.8mm 750VAC White 304.8m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Tetrafluoroethylene 30AWG 1.8mm 750VAC White 304.8m
Search Keywords: 83265WHT1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83265-WHT-1000
Alias/AKA: 83265-0091000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Conductor Material: Silver Plated Copper Over Steel
Family: 83265
Maximum Voltage Rating: 750 VAC
Jacket Color: White
Size: 30 AWG
Operating Temperature: -70 to 200 °C
Cable Length: 304.8 m
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83265-WHT-1000 RoHS compliant?
Yes, 83265-WHT-1000 is RoHS compliant.
What is the lead time for 83265-WHT-1000?
The standard lead time for 83265-WHT-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$2.61
2,000
$2.44
5,000 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!