- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 83265-WHT-100
Belden
83265-WHT-100
Coaxial Cable Braid Tetrafluoroethylene 30AWG 1.8mm 750VAC White 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83265-WHT-100
-
Alias/AKA:83265-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Family:83265
-
Type:Coaxial Cable