Image is representational - see manufacturer specifications

Belden Authorized Distributor

83265-009500

Coaxial RG-178/U Cable - 1 Conductor - 30 AWG - 50 Ohm - 500ft - White.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Coaxial RG-178/U Cable - 1 Conductor - 30 AWG - 50 Ohm - 500ft - White.
Search Keywords: 83265009500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83265-009500
Alias/AKA: 83265-WHT-500
Unit of Measure: Per Foot
RoHS: Yes
COO: MX
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83265-009500 RoHS compliant?
Yes, 83265-009500 is RoHS compliant.
What is the lead time for 83265-009500?
The standard lead time for 83265-009500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 506 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$2.52
2,000
$2.36
5,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!