Image is representational - see manufacturer specifications

Belden Authorized Distributor

83265-009100

Coaxial Cable Braid Tetrafluoroethylene 30AWG 1.8mm 750VAC White 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Tetrafluoroethylene 30AWG 1.8mm 750VAC White 30.48m
Search Keywords: 83265009100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83265-009100
Alias/AKA: 83265-WHT-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83265-009100 RoHS compliant?
Yes, 83265-009100 is RoHS compliant.
What is the lead time for 83265-009100?
The standard lead time for 83265-009100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
100 can ship
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$372.04
3
$344.46
5
$317.36
10
$305.22
20 +
$304.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!