- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 83264-BRN-100
Description
+
Coaxial Cable Braid Tetrafluoroethylene 30AWG 2.54mm Brown 30.48m
Search Keywords: 83264BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83264-BRN-100
-
Alias/AKA:83264-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Family:83264
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$440.80
3
$413.25
5 +
$408.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT