- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 83242-BRN-1000
Description
+
Coaxial Cable 18AWG 4.95mm 150VAC Brown 304.8m Reel
Search Keywords: 83242BRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83242-BRN-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:304.8 m
-
Family:83242
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$11.28
2,000
$10.57
5,000 +
$10.44
Click for Quote
Log in
to unlock special pricing