Image is representational - see mfr. specs

8310-CHR-1000

Belden

Computer Cable Tape Semi Rigid Polyvinyl Chloride 20Conductors 22AWG 11.17mm 300VAC Chrome 304.8m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Computer Cable Tape Semi Rigid Polyvinyl Chloride 20Conductors 22AWG 11.17mm 300VAC Chrome 304.8m Reel
Search Keywords: 8310CHR1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8310-CHR-1000
  • Alias/AKA:
    8310-0601000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    20
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    1.5 A
  • Type:
    Computer Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
3 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9,907.65
3
$9,288.42
5 +
$9,173.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!