- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8306-CHR-100
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 12Conductors 22AWG 8.83mm 300VAC Chrome 30.48m Bulk
Search Keywords: 8306CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8306-CHR-100
-
Alias/AKA:8306-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$757.36
3
$710.03
5 +
$701.26
Click for Quote
Log in
to unlock special pricing