- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83050-GRY-1000
Description
+
High Temp Plastic Lead Wire - 22AWG (19x34) Silver Plated Copper - TFE Insulation - AWM 1371 - 250V RMS - Gray - 1000ft (304.8m).
Search Keywords: 83050GRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83050-GRY-1000
-
Alias/AKA:83050-0081000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Buy all 1,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1000 Feet
Minimum Order Quantity:
5000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$1.342
5,000
$1.220
10,000
$1.150
25,000 +
$1.130
Click for Quote
Log in
to unlock special pricing