Image is representational - see manufacturer specifications

Belden Authorized Distributor

83049-BLK-100

Hook-up Wire 22AWG 30.48m 1.07mm Silver Coated Copper Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 30.48m 1.07mm Silver Coated Copper Black
Search Keywords: 83049BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83049-BLK-100
Alias/AKA: 83049-010100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Color: Black
Size: 22 AWG
Jacket Material: Tetrafluoroethylene
Bunch Stranding: 7x30
Cable Diameter: 1.07 mm
Cable Length: 30.48 m
Conductor Material: Silver Plated Copper
Type: Hook-up Wire
Family: 83049
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83049-BLK-100 RoHS compliant?
Yes, 83049-BLK-100 is RoHS compliant.
What is the lead time for 83049-BLK-100?
The standard lead time for 83049-BLK-100 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 11/18/26
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$141.46
5
$130.90
10
$125.29
20
$120.14
50
$116.94
100 +
$115.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!