Image is representational - see mfr. specs

83045-WHT-1000

Belden

Hook-up Wire 28AWG 304.8m 0.68mm Silver Plated Copper White

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Hook-up Wire 28AWG 304.8m 0.68mm Silver Plated Copper White
Search Keywords: 83045WHT1000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Belden
  • Parça Numarası:
    83045-WHT-1000
  • Alias/AKA:
    83045-0091000
  • Ölçü Birimi:
    Per Foot
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Conductor Material:
    Silver Plated Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2.000 Feet
Hemen gönderilebilir
Minimum Order Quantity:
1000 Feet
3 Weeks Gemi olabilir 6.1.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.728
2.000
$0.683
5.000 +
$0.674
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!