- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83045-WHT-100
Belden
83045-WHT-100
Hook-up Wire 28AWG 30.48m 0.68mm Silver Plated Copper White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 28AWG 30.48m 0.68mm Silver Plated Copper White
Search Keywords: 83045WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83045-WHT-100
-
Alias/AKA:83045-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83045-WHT-100 RoHS compliant?
Yes, 83045-WHT-100 is RoHS compliant.
What is the lead time for 83045-WHT-100?
The standard lead time for 83045-WHT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$99.65
5
$92.70
10
$90.20
20
$85.61
50
$83.49
100 +
$82.48
Click for Quote
Log in
to unlock special pricing