- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83045-BLK-100
Description
+
Hook-Up Wire, 28 AWG, 7x36, SC, Black TFE, 250V, 83045 Series | Belden 83045 010100
Search Keywords: 83045BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83045-BLK-100
-
Alias/AKA:83045-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
400
can ship
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$85.64
3
$80.28
5 +
$79.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT