- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83043-BLK-100
Description
+
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper 600VAC 1.3A
Search Keywords: 83043BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83043-BLK-100
-
Alias/AKA:83043-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:1.3 A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$84.92
3
$79.61
5 +
$78.63
Click for Quote
Log in
to unlock special pricing