- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83029-BLK-1000
Description
+
High Temp Plastic Lead Wire - 18AWG (19x30) Silver Plated Copper - TFE Insulation - AWM 1180 - 300V RMS - Black - 1000ft (304.8m).
Search Keywords: 83029BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83029-BLK-1000
-
Alias/AKA:83029-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
Manufacturer Stock:
1,331 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$2.29
2,000
$2.14
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing