- Home ›
- All Products›
- 83029-010100
Belden
83029-010100
Res Thick Film 0603 51 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83029-010100
-
Alias/AKA:83029-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1