- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83028-BLK-1000
Description
+
Hook-up Wire 20AWG 304.8m 1.72mm Silver Coated Copper Black 300VAC
Search Keywords: 83028BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83028-BLK-1000
-
Alias/AKA:83028-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$1.56
2,000
$1.46
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing