- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83028-BLK-100
Belden
83028-BLK-100
Hook-up Wire 20AWG 30.48m 1.72mm Silver Coated Copper Black 300VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 20AWG 30.48m 1.72mm Silver Coated Copper Black 300VAC
Search Keywords: 83028BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83028-BLK-100
-
Alias/AKA:83028-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire2060
Product Guides
+
Frequently Asked Questions
Is 83028-BLK-100 RoHS compliant?
Yes, 83028-BLK-100 is RoHS compliant.
What is the lead time for 83028-BLK-100?
The standard lead time for 83028-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$178.84
5
$173.87
10
$171.49
20
$166.92
50
$164.72
100 +
$160.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT