- Home ›
- All Products›
- 83028-010100
Belden
83028-010100
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 83028010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83028-010100
-
Alias/AKA:83028-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83028-010100 RoHS compliant?
Yes, 83028-010100 is RoHS compliant.
What is the lead time for 83028-010100?
The standard lead time for 83028-010100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$178.84
5
$173.87
10
$171.49
20
$166.92
50
$164.72
100 +
$160.50
Click for Quote
Log in
to unlock special pricing