- Home ›
- All Products›
- 83028-0021000
Belden
83028-0021000
Res Thick Film 0603 43 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 43 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 830280021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83028-0021000
-
Alias/AKA:83028-RED-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 83028-0021000 RoHS compliant?
Yes, 83028-0021000 is RoHS compliant.
What is the lead time for 83028-0021000?
The standard lead time for 83028-0021000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$1.56
2,000
$1.46
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing