- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83027-VIO-100
Description
+
Hook-Up Wire, 20 AWG, 19x32, SC, Violet TFE Ins, +200C, 300V | Belden 83027 007100
Search Keywords: 83027VIO100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83027-VIO-100
-
Alias/AKA:83027-007100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$193.31
3
$181.23
5 +
$178.99
Click for Quote
Log in
to unlock special pricing