- Home ›
- All Products›
- 83027-010100
Belden
83027-010100
Res Thick Film 0603 30K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 30K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 83027010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83027-010100
-
Alias/AKA:83027-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83027-010100 RoHS compliant?
Yes, 83027-010100 is RoHS compliant.
What is the lead time for 83027-010100?
The standard lead time for 83027-010100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$207.12
5
$201.36
10
$198.61
20
$193.31
50
$190.77
100 +
$185.87
Click for Quote
Log in
to unlock special pricing