- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83026-WHT-100
Belden
83026-WHT-100
Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper 300VAC 4.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper 300VAC 4.5A
Search Keywords: 83026WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83026-WHT-100
-
Alias/AKA:83026-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 83026-WHT-100 RoHS compliant?
Yes, 83026-WHT-100 is RoHS compliant.
What is the lead time for 83026-WHT-100?
The standard lead time for 83026-WHT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$167.62
5
$162.96
10
$160.73
20
$160.33
50
$154.38
100 +
$150.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT