- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83026-BRN-100
Description
+
Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper 300VAC 4.5A
Search Keywords: 83026BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83026-BRN-100
-
Alias/AKA:83026-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$156.44
3
$146.66
5 +
$144.85
Click for Quote
Log in
to unlock special pricing