- Home ›
- All Products›
- 83026-009100
Description
+
Res Thick Film 0603 24K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 83026009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83026-009100
-
Alias/AKA:83026-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$156.44
3
$146.66
5 +
$144.85
Click for Quote
Log in
to unlock special pricing