- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83025-WHT-100
Description
+
Hook-up Wire 22AWG 30.48m 1.52mm Silver Plated Copper White 300VAC
Search Keywords: 83025WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83025-WHT-100
-
Alias/AKA:83025-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$135.63
3
$127.16
5 +
$125.59
Click for Quote
Log in
to unlock special pricing