- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 83025-VIO-100
Description
+
Hook-Up Wire - 22 AWG - 7/30 Conductor Strand - 300V - UL Style 1180 - High Temperature - 100.0' (30.48m) Length - Violet.
Search Keywords: 83025VIO100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83025-VIO-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:N/A
-
Color:Violet
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.