- Home ›
- All Products›
- 83025-010100
Belden
83025-010100
Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper Black 300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83025-010100
-
Alias/AKA:83025-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1