- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83023-YEL-1000
Belden
83023-YEL-1000
High Temperature Plastic Lead Wire - 1 Conductor - 24 AWG - 300V - 3.3A - 1000ft - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Temperature Plastic Lead Wire - 1 Conductor - 24 AWG - 300V - 3.3A - 1000ft - Yellow.
Search Keywords: 83023YEL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83023-YEL-1000
-
Alias/AKA:83023-0041000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 83023-YEL-1000 RoHS compliant?
Yes, 83023-YEL-1000 is RoHS compliant.
What is the lead time for 83023-YEL-1000?
The standard lead time for 83023-YEL-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
1,000
can ship 9/21/26
Manufacturer Stock:
14,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$1.27
2,000
$1.19
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT