- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83023-WHT-1000
Belden
83023-WHT-1000
Hook-up Wire 24AWG 304.8m 1.35mm Silver Coated Copper White 300VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 304.8m 1.35mm Silver Coated Copper White 300VAC
Search Keywords: 83023WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83023-WHT-1000
-
Alias/AKA:83023-0091000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:304.82046m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire2060
Product Guides
+
Frequently Asked Questions
Is 83023-WHT-1000 RoHS compliant?
Yes, 83023-WHT-1000 is RoHS compliant.
What is the lead time for 83023-WHT-1000?
The standard lead time for 83023-WHT-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$1.55
2,000
$1.54
5,000 +
$1.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT