- Home ›
- All Products›
- 83023-BLK-100
Belden
83023-BLK-100
Hook-up Wire 24AWG 30.48m 1.35mm Silver Coated Copper Black 300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83023-BLK-100
-
Alias/AKA:83023-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Type:N/A
-
Family:83023
-
Packaging:N/A
-
Impedance:N/A
-
Cable Diameter:1.35 mm
-
Maximum Current Rating:N/A
-
Operating Temperature:-70 to 200 °C
-
Cable Length:30.482046m
-
Conductor Material:Silver Coated Copper2047
-
Bunch Stranding:19x362045
-
Size:242059AWG
-
Type:Hook-up Wire2060
-
Maximum Voltage Rating:3002055VAC
-
Jacket Material:Tetrafluoroethylene2051
-
Color:Black2050