- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83023-007100
Description
+
Res Thick Film 1206 64.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 83023007100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83023-007100
-
Alias/AKA:83023-VIO-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 6/29/26
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$139.07
3
$130.38
5 +
$128.77
Click for Quote
Log in
to unlock special pricing