- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83010-WHT-500
Belden
83010-WHT-500
Hook-up Wire 16AWG 152.4m 1.93mm Silver Coated Copper White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 152.4m 1.93mm Silver Coated Copper White
Search Keywords: 83010WHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83010-WHT-500
-
Alias/AKA:83010-009500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Conductor Material:Silver Plated Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 83010-WHT-500 RoHS compliant?
Yes, 83010-WHT-500 is RoHS compliant.
What is the lead time for 83010-WHT-500?
The standard lead time for 83010-WHT-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500 Feet
can ship
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$2.41
2,000
$2.26
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing