Image is representational - see manufacturer specifications

Belden Authorized Distributor

83010-RED-100

Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Red 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Red 600VAC
Search Keywords: 83010RED100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83010-RED-100
Alias/AKA: 83010-002100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 83010
Color: Red
Jacket Material: Tetrafluoroethylene
Bunch Stranding: 19x29
Operating Temperature: 105(Max) °C
Type: Hook-up Wire
Size: 16 AWG
Cable Length: 30.48 m
Cable Diameter: 1.93 mm
Conductor Material: Silver Plated Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83010-RED-100 RoHS compliant?
Yes, 83010-RED-100 is RoHS compliant.
What is the lead time for 83010-RED-100?
The standard lead time for 83010-RED-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
3 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$268.11
3
$260.66
5
$260.01
10
$257.09
20 +
$250.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!