- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83010-DK-GRN-100
Belden
83010-DK-GRN-100
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Dark Green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Dark Green
Search Keywords: 83010DKGRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83010-DK-GRN-100
-
Alias/AKA:83010-005100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 83010-DK-GRN-100 RoHS compliant?
Yes, 83010-DK-GRN-100 is RoHS compliant.
What is the lead time for 83010-DK-GRN-100?
The standard lead time for 83010-DK-GRN-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$268.11
3
$260.66
5
$260.01
10
$257.09
20 +
$250.23
Click for Quote
Log in
to unlock special pricing