- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83010-BRN-100
Description
+
Hook-up Wire 16AWG 30.48m 1.93mm Silver Plated Copper Brown
Search Keywords: 83010BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83010-BRN-100
-
Alias/AKA:83010-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$250.23
3
$234.59
5 +
$231.70
Click for Quote
Log in
to unlock special pricing