- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83010-008-1000
Description
+
Hook-up Wire 1Conductors 16AWG 304.8m 1.93mm Silver Plated Copper Gray
Search Keywords: 830100081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83010-008-1000
-
Alias/AKA:83010-GRY-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$218.47
3
$215.19
5
$211.97
10
$208.79
25 +
$203.40
Click for Quote
Log in
to unlock special pricing