Image is representational - see manufacturer specifications

Belden Authorized Distributor

83009-WHT-100

Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
Search Keywords: 83009WHT100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83009-WHT-100
Alias/AKA: 83009-009100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Shield Type: N/R
Jacket Material: N/R
Maximum Current Rating: 9.2 A
Family: 83009
Color: N/R
Cable Diameter: 1.73 mm
Operating Temperature: -70 to 200 °C
Cable Length: 30.482046m
Maximum Voltage Rating: 6002055VAC
Size: 182059AWG
Type: Hook-up Wire2060
Bunch Stranding: 19x302045
Conductor Material: Silver Coated Copper2047
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83009-WHT-100 RoHS compliant?
Yes, 83009-WHT-100 is RoHS compliant.
What is the lead time for 83009-WHT-100?
The standard lead time for 83009-WHT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 1/1/27
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$280.36
3
$278.29
5 +
$252.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!