- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83009-LT-BLU-100
Belden
83009-LT-BLU-100
This is an 18 AWG high-temperature lead wire featuring a stranded silver-plated copper conductor and PTFE insulation.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
This is an 18 AWG high-temperature lead wire featuring a stranded silver-plated copper conductor and PTFE insulation.
Search Keywords: 83009LTBLU100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83009-LT-BLU-100
-
Alias/AKA:83009-006100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:9.2 A
-
Type:Hook-up Wire2060
Product Guides
+
Frequently Asked Questions
Is 83009-LT-BLU-100 RoHS compliant?
Yes, 83009-LT-BLU-100 is RoHS compliant.
What is the lead time for 83009-LT-BLU-100?
The standard lead time for 83009-LT-BLU-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$229.06
5
$222.70
10
$219.65
20
$213.79
50
$210.97
100 +
$205.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT