- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83009-GRN-100
Description
+
Hook-up Wire 1Conductors 18AWG 30.48m 1.73mm Silver Plated Copper Dark Green 600V
Search Keywords: 83009GRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83009-GRN-100
-
Alias/AKA:83009-DK-GRN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$187.92
3
$185.10
5
$182.32
10 +
$179.59
Click for Quote
Log in
to unlock special pricing