- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83009-DK-GRN-1000
Description
+
Hook-up Wire 18AWG 304.8m 1.73mm Silver Coated Copper 600VAC 9.2A
Search Keywords: 83009DKGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83009-DK-GRN-1000
-
Alias/AKA:83009-GRN-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:304.82046m
-
Maximum Current Rating:9.2 A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,900 Feet
Ships today, if you order in
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$2.02
2,000
$1.90
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing